
Number
Highlights & Details
Industrial Ethernet TP Cord RJ45/RJ45, CAT 6A, TP cable 4x2, pre-assembled with 2 RJ45 connectors, length 2 m.
Our service for you
Technical specifications
- Type
6XV1870-3QH20
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
8P8C
- Cable length
2 m
- Connection
RJ45
- Factory colour
Green
- Features
Silicone-free
- Manufacturer part #
6XV18703QH20
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
Other
Colour
S/FTP
No
Pairs
Green
Other
0.5 mm
Foil
Braiding
Other
-25-80 °C
-25-80 °C
4
8
FALSE
Bundle
6.2 mm
80 %
Bare
Eca
43.5
43.5
43.5
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2876025 Siemens 6XV18703QH20 RJ45 plug enclosure 2 m No. of pins (RJ): 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2876025 Siemens 6XV18703QH20 RJ45 plug enclosure 2 m No. of pins (RJ): 8P8C 1 pc(s)










