
Technical specifications
- Type
6XV1870-3QN25
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- Cable length
25 m
- Connection
RJ45
- Factory colour
Green
- Features
Silicone-free
- Manufacturer part #
6XV18703QN25
- Content
1 pc(s)
- RoHS-compliant
Yes
FALSE
Other
Colour
S/FTP
No
Pairs
Green
Other
0.5 mm
Foil
Braiding
Other
-25-80 °C
-25-80 °C
4
8
FALSE
Bundle
6.2 mm
80 %
Bare
Eca
43.5
43.5
43.5
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876029 Siemens 6XV18703QN25 RJ45 plug enclosure 25 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2876029 Siemens 6XV18703QN25 RJ45 plug enclosure 25 m 1 pc(s)
Description
Industrial Ethernet TP Cord RJ45/RJ45, CAT 6A, TP cable 4x2, pre-assembled with 2 RJ45 connectors, length 25 m. Simple connection of terminal devices with an RJ45 interface to the interference-proof Industrial Ethernet FastConnect cabling system (10/100/1000 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter. Color-coded RJ45 connectors for differentiation between crossed and uncrossed lines (crossed: RJ45 connector red on both sides, not crossed: RJ45 connector green on both sides).










