
Number
Total (1 m = € 3.03)
€ 151.25
plus VAT.
Technical specifications
- Cable length 50 m
- Protection class: IP20
- Number of electrical wires: 8
- Product type
Series Cable
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45
- No. of B connections
1 x
- Type B
RJ45
- Cable length
50 m
- Factory colour
Green
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Halogen-free
Yes
- Insulation
Polyethylene (PE)
- Outside Ø
6.2 mm
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-25 °C
- No. of leads
8 x
Other
Colour
S/FTP
No
Pairs
Green
Other
0.5 mm
Foil
Braiding
Other
Class 5 = flexible
4
8
Bundle
6.2 mm
FALSE
80 %
Bare
Eca
43.5
43.5
43.5
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703548 Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green
User & Safety Instructions
User & Safety Instructions 1703548 Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green
Description
SIMATIC WinCC RT Client Upgrade from V6.2 to V7.3 for WinCC RT clients O. RT 128, Runtime software on DVD, Single license, License key on USB stick


![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 2.0 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701568PI99/image.jpg?x=100&y=100)