
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
14-day return policy included
CIRCUIT BREAKER 20KA 2POL 63A MAG.TR
Technical specifications
- Cable length 3 m
- Protection class IP65/IP67
- Number of electrical wires: 4
- Product type
Series Cable
- Connection type
Series
- No. of A connectors
2 x
- No. of B connections
2 x
- Cable length
3 m
- Factory colour
Green
- Cable features
Flame-retardant
22
- Cable use
Series
- Version
Cable
Copper
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
6.5 mm
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (flexible installation)
+75 °C
- Min. temperature range (flexible installation)
-25 °C
- No. of leads
4 x
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
Class 2 = stranded
-10-60 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
FALSE
66 %
Bare
None
49
49
49
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699917 Siemens Series Cable [2x - 2x ] 3 m Green
User & Safety Instructions
User & Safety Instructions 1699917 Siemens Series Cable [2x - 2x ] 3 m Green
Description
Miniature circuit breaker 400 V 20kA, 2-pole, 63 A, D=70 mm only magnetic tripping


![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 2.0 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701568PI99/image.jpg?x=100&y=100)