
Technical specifications
- Packaging type
Single
- Type
6XV1870-8AN15
- Connector standard
Ethernet
- Cable length
15.0 m
- Connection
M12 plug
- Factory colour
Green
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Features
Suitable for drag chains
- Manufacturer part #
6XV18708AN15
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-10-75 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876042 Siemens 6XV18708AN15 M12 15.0 m 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2876042 Siemens 6XV18708AN15 M12 15.0 m 1 pc(s) Single
Description
Industrial Ethernet connecting Cable M12-180/M12-180, pre-assembled IE FC Trailing cable GP, with 2 M12 plugs (D-coded) length 15.0 m. For connecting Industrial Ethernet stations with degree of protection 65/67, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.










