
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Cable length 2 m
- Protection class IP65/IP67
- Number of electrical wires: 4
- Product type
Series Cable
- Connection type
Series
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable length
2.0 m
- Factory colour
Green
- Shielding
Full shielding
- Connector version
90-degree
- Cable features
Flame-retardant
22
- Cable use
Series
- Version
Cable
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
6.5 mm
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (flexible installation)
+75 °C
- Min. temperature range (flexible installation)
-25 °C
- No. of leads
4 x
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
Class 2 = stranded
2
4
Bundle
6.5 mm
FALSE
66 %
Bare
None
49
49
49
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701568 Siemens Series Cable [1x - 1x ] 2.0 m Green
User & Safety Instructions
User & Safety Instructions 1701568 Siemens Series Cable [1x - 1x ] 2.0 m Green
Description
ALPHA assembly kit 2x 3KF1 up to 80 A, H=200 mm, W=900 mm for devices with central direct operating mechanism

![Siemens Series Cable [1x - 1x ] 2.0 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701568PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)