
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
6XV1870-8GH30
Ethernet
3.0 m
M12 plug
M12
M12
D
Suitable for drag chains
6XV18708GH30
1 pc(s)
Yes
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
2
4
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
yes
Datasheet 2876046 Siemens 6XV18708GH30 M12 3.0 m 1 pc(s) Piece
User & Safety Instructions 2876046 Siemens 6XV18708GH30 M12 3.0 m 1 pc(s) Piece