
Number
Total (1 m = € 3.61)
€ 72.26
plus VAT.
Only 1 Set(s) available
Technical specifications
- Type
6XV1871-2L
- Product type
Sensor/actuator cable
- Connector standard
Profinet
- No. of pins
4
- Cable length
20 m
- Features
Shielded
- Manufacturer part #
6XV18712L
- Content
20 m
- RoHS-compliant
Yes
Other
Colour
No
Quad
Black
5E
0.75 mm
None
Foil + braiding
Other
-20-75 °C
-40-75 °C
2
4
FALSE
Bundle
6.5 mm
FALSE
69 %
Bare
Fca
49
49
49
Polyethylene (PE)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876049 Siemens 6XV18712L Sensor/actuator cable 20 m No. of pins (RJ): 4 20 m
User & Safety Instructions
User & Safety Instructions 2876049 Siemens 6XV18712L Sensor/actuator cable 20 m No. of pins (RJ): 4 20 m
Description
Industrial Ethernet FC TP FOOD GP cable 2x2 (PROFINET Type C), TP installation cable for for use in the food and beverages and tobacco industry, 4-core CAT5E, sold by the meter, delivery unit max. 1000 m, minimum order quantity: 20 m. Flexible bus cable for use in food, beverage and tobacco industry.Time is saved thanks to easy and quick on-site installation. Network immune to interference due to double-shielded cables and integrated grounding concept. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173. Easy length measurement thanks to printed meter marking.










