
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
6XV1871-5BN12
RJ45
RJ45 plug
RJ45 plug
12.0 m
Suitable for drag chains
6XV18715BN12
1 pc(s)
Yes
Other
Colour
Other
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
2
4
Bundle
6.5 mm
66 %
Bare
None
58.5
58.5
58.5
Other
not relevant
Datasheet 2876055 Siemens 6XV18715BN12 12.0 m 1 pc(s) Single
User & Safety Instructions 2876055 Siemens 6XV18715BN12 12.0 m 1 pc(s) Single