
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6XV1871-5BN20
RJ45
RJ45 plug
RJ45 plug
20 m
RJ45
Green
Suitable for drag chains
6XV18715BN20
1 pc(s)
Yes
Other
Colour
Other
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-10-75 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
66 %
Bare
None
58.5
58.5
58.5
Other
yes
Datasheet 2876056 Siemens 6XV18715BN20 20 m 1 pc(s)
User & Safety Instructions 2876056 Siemens 6XV18715BN20 20 m 1 pc(s)