
Highlights & Details
IE Connecting Cable M12-90/IE FC RJ45 Plug-180, IE FC Trailing cable GP pre-assembled with M12 connector (D-coded) and IE FC RJ45 plug, length 5.0 m.
Our service for you
Technical specifications
- Packaging type
Piece
- Type
6XV1871-5MH50
- Connector standard
RJ45
- Connection side B
RJ45 plug
- Cable length
5.0 m
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Features
Suitable for drag chains
- Manufacturer part #
6XV18715MH50
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
2
4
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2876058 Siemens 6XV18715MH50 M12 5.0 m 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876058 Siemens 6XV18715MH50 M12 5.0 m 1 pc(s) Piece
Description
IE Connecting Cable M12-90/IE FC RJ45 Plug-180, IE FC Trailing cable GP pre-assembled with M12 connector (D-coded) and IE FC RJ45 plug, length 5.0 m.










