
Technical specifications
- Packaging type
Single
- Type
6XV1871-5TH20
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
RJ45 Cat5e
- Connection side B
RJ45 plug
- Cable length
2.0 m
- Connection
M12 plug
- Factory colour
Green
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Features
Suitable for drag chains
- Manufacturer part #
6XV18715TH20
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-10-75 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3044824 Siemens 6XV18715TH20 Sensor/actuator connector (pre-fab) M12 2.0 m 1 pc(s) Single
Description
IE connecting cable M12-180/IE FC RJ45 plug-145, IE FC trailing cable GP pre-assembled. With M12 plug (D-coded) and IE FC RJ45 plug, length 2.0m. SIMATIC NETlinesIE connecting cable M12-180/IE FC RJ45-145For connecting industrial Ethernet nodes with RJ45 interface in degree of protection IP65/67, at transmission rates of 10/100 Mbit/s. For use in drag chains, e.g. with constantly moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (e.g. painting plants).Time-saving and error-free connection of end subscribers through pre-fabricated AWG22 connection cables. Disturbance-resistant network thanks to double shielded cables and continuous earthing concept. Reliable shield contact and strain relief integrated. Exceeds Category 5 (Cat5e) of the international cabling standard ISO/IEC 11801 and EN 50173.
This text is machine translated.
This text is machine translated.








