
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
Highlights & Details
FO TRAILING CABLE 50/125 5.0 M
- BFOC plug to BFOC plug
- -Cable
- Factory colour: Green, Orange, Black
Technical specifications
- Protection class: IP20
- Cable length 2 m
- Product type
FO Cable
- Connection type
Fibreglass
- Type A
BFOC plug
- Type B
BFOC plug
- Fibre type
50/125 µ
Multimode OM2
- Halogen-free
No
- Cable length
2.0 m
- Factory colour
Green
Orange
Black
- Content
1 pc(s)
- Cable features
Flame-retardant
FO
- Cable use
FO
- Version
Cable
- Width
7.4 mm
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-25 °C
- No. of fibres
1
- Tensile strength
500 N
Multi mode 50/125
2
2 m
Green
OM2
ST
ST
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701572 Siemens 6XV18733AH20 Fibreglass FO Cable 2.0 m Green, Orange, Black 50/125 µ Multimode OM2
User & Safety Instructions
User & Safety Instructions 1701572 Siemens 6XV18733AH20 Fibreglass FO Cable 2.0 m Green, Orange, Black 50/125 µ Multimode OM2
Description
FO Trailing Cable 50/125, pre-assembled with 2x2 BFOC connectors, Length 5.0 m



![Siemens 6XV18205BN80 Fibreglass FO Cable 80 m Black, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699449PI99/image.jpg?x=100&y=100)



![Siemens 6XV18207BH50 Fibreglass FO Cable 5 m Orange, Grey [2x BFOC plug - 2x BFOC plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699453PI99/image.jpg?x=100&y=100)

![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/image.jpg?x=100&y=100)
![Siemens 6XV18613AT20 Fibreglass FO Cable 200 m Green, Orange, Black [2x - 2x ] 200/230 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699914PI00/image.jpg?x=100&y=100)
![Siemens 6XV18613AT15 Fibreglass FO Cable 150 m Green, Orange, Black [2x - 2x ] 200/230 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700315PI00/image.jpg?x=100&y=100)