
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- Cable length 3 m
- Number of electrical wires: 8
- Product type
Series Cable
- Connection type
Series
- No. of A connectors
1 x
- Type A
RJ45
- No. of B connections
1 x
- Type B
RJ45
- Cable length
3 m
- Factory colour
Green
- Cable features
Flame-retardant
22
- Cable use
Series
- Version
Cable
- Halogen-free
No
- Insulation
Polyethylene (PE)
- Outside Ø
8 mm
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- No. of leads
8 x
Other
Colour
Other
No
Pairs
Green
6
0.6 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
Class 2 = stranded
8
Bundle
8 mm
FALSE
68 %
Bare
None
40
40
40
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699724 Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green
User & Safety Instructions
User & Safety Instructions 1699724 Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green
Description
SIPLUS ET 200SP CPU 1515SP PC 4 0 ... +60 °C with conformal coating BasedOn:6ES7677-2AA31-0EB0 . CPU 1515SP PC. 4 GB RAM, 8 GB CFast with WES 7 E 32 bit pre-installed, with S7-1500 software controller CPU 1505SP V2.0 pre-installed Interfaces: 1x slot CFAST, 1x slot SD/MMC, 1x connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet, 3x USB, 1x DVI-I graphics card connection, Documentation on DVD, Restore DVD


![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 2.0 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701568PI99/image.jpg?x=100&y=100)