
Technical specifications
- Type
6XV1878-5BN10
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- Cable length
10.0 m
- Connection
RJ45
- Features
Suitable for drag chains
- Manufacturer part #
6XV18785BN10
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
Other
No
Pairs
Green
6
0.6 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
8
Bundle
8 mm
68 %
Bare
None
40
40
40
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876066 Siemens 6XV18785BN10 RJ45 plug enclosure 10.0 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2876066 Siemens 6XV18785BN10 RJ45 plug enclosure 10.0 m 1 pc(s)
Description
IE connecting cable IE FC RJ45 Plug-180/IE FC RJ45 Plug-180, IE FC flexible GP 4x2 cable Pre-assembled with 2x IE FC RJ45 plug 180 4 x 2, Length 10.0 m. For connecting Industrial Ethernet stations to RJ45 interfaces with degree of protection IP20/30, with transfer rates of 10/100/1000/10000 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integratedgrounding concept. Reliable shield contact and strain relief are integrated. Category 6 (Cat6a) of the international cabling standard ISO/IEC11801 and EN50173.










