
Technical specifications
- Type
6XV1878-5BN30
- Product type
Cable connection
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- Cable length
30 m
- Connection
RJ45
- Features
Suitable for drag chains
- Manufacturer part #
6XV18785BN30
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
No
Pairs
Green
6
0.6 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
8
Bundle
8 mm
68 %
Bare
None
40
40
40
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2883516 Siemens 6XV18785BN30 Cable connection 30 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2883516 Siemens 6XV18785BN30 Cable connection 30 m 1 pc(s)
Description
IE Connecting Cable IE FC RJ45 Plug-180/IE FC RJ45 Plug-180 IE FC Flexible GP 4x2 Cable pre-assembled. With 2X IE FC RJ45 Plug 180 4 X 2- Length 30m. SIMATIC NETlinesIE Connecting Cable IE FC RJ45-180 / IE FC RJ45-180For connecting industrial Ethernet nodes with RJ45 interface in degree of protection IP20/30, at transmission rates of 10/100/1000/10000 Mbit/s. For use in drag chains, e.g. with constantly moving machine parts. Silicon-free, so suitable for use in the automotive industry (e.g. Painting systems).Time-saving and error-free connection of end subscribers through pre-fabricated AWG22-connecting cables. Disturbance-resistant network thanks to double shielded cables and continuous earthing concept. Reliable shield contact and strain relief integrated. Category 6 (Cat6a) of the international cabling standard ISO/IEC 11801 and EN 50173.
This text is machine translated.
This text is machine translated.










