
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Technical specifications
- Cable length 1 m
- Protection class IP65/IP67
- Number of electrical wires: 8
- Product type
Series Cable
- Connection type
M12
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable length
1 m
- Factory colour
Green
- Cable features
Flame-retardant
- Cable use
Series
- Version
Cable
- Halogen-free
Yes
- Insulation
Polyethylene (PE)
- Outside Ø
6.5 mm
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- No. of leads
8 x
Other
Colour
Other
No
Pairs
Green
6A (TIA)
None
Foil + braiding
Polyurethane (PUR)
8
Bundle
6.5 mm
TRUE
68 %
Bare
65
65
65
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705294 Siemens Series Cable [1x - 1x ] 1 m Green
Datasheet 1705294 Siemens Series Cable [1x - 1x ] 1 m Green
User & Safety Instructions
User & Safety Instructions 1705294 Siemens Series Cable [1x - 1x ] 1 m Green
Description
IE TP Cord M12-180/M12-180 pre-assembled IE Flexible Cable with 2 M12 connectors (X-coded) Length 15.0 m

![Siemens Series Cable [1x - 1x ] 1 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705294PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699725PI99/image.jpg?x=100&y=100)


![Siemens Series Cable [1x - 1x ] 0.3 m Petrol](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699844PI99/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/image.jpg?x=100&y=100)
![Siemens Series Cable [1x - 1x ] 1.5 m Violet](https://asset.conrad.com/media10/isa/160267/c1/-/en/001700312PI99/image.jpg?x=100&y=100)

![Siemens Series Cable [1x - 1x ] 5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701481PI99/image.jpg?x=100&y=100)