SICAM Q200, multifunctional power quality recorder, PQI-A, dimensions (W x H x D): 192 mm x 96 mm x 134.6 mm, panel-mounted device with integrated LCD display, supply voltage 110 - 230 V 4 inputs for AC/DC measurements, 4 inputs for AC measurements, 6 binary inputs and 6 outputs Web server for parameter assignment, NTP time synchronization, CE and UL-certification, 2 GB memory, Ethernet switch, Ethernet interface, RJ45, and communication protocols Modbus TCP and IEC 61850 Server Serial interface, RS485, Modbus RTU Gateway/Master SICAM Q200 is a network analyzer for the high-precision recording and evaluation of the network quality in electrical power supply networks and also offers special algorithms and functions for power management applications. The device ensures continuous recording and thus analysis of all relevant parameters. The results will help define and implement appropriate measures to ensure the quality of supply. This increases the service life of the equipment while reducing downtime. Device description The SICAM Q200 is a PQ device class A according to IEC 62586-1/2 and IEC 61000-4-30 Ed. 3 above class A and captures, visualizes, analyzes and transmits electrical AC variables such as current, voltage, frequency, power, harmonic, etc. The measured values can be transferred to a PC or a power automation/SCADA system via communication interfaces and/or displayed on the display. In addition, the SICAM Q200 offers the possibility of a combined recording and analysis of the measured values directly in the device. Long-term data and events can be transferred to SICAM PQS/PQ Analyzer System via IEC 61850, flexible evaluations and reports according to power supply quality standards (e.g. EN 50160).
This text is machine translated.