
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
Technical specifications
- Number of digital outputs: 1
- Product type
Meter
- Reading type
Apparent power
Active power
Reactive power
- Type
7KM2200-2EA30-1DA1
- Reading range (max.)
5 A
- Display technology
LCD
IP20
- Operating voltage
400 V
- Dim
(L x W x H) 64 x 108 x 90 mm
- Width
108 mm
- Height
90 mm
- Length
64 mm
Measurement transformer
Purchase/supply
Digital
100 A
6
12
Electronic
IP40
Effecive and reactive power
Two-tariff
Electrical
S0
Three conductor/four conductor
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759325 Siemens 7KM2200-2EA30-1DA1 Meter
User & Safety Instructions
User & Safety Instructions 1759325 Siemens 7KM2200-2EA30-1DA1 Meter
Description
circuit breaker 3VA2 IEC frame 1000 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU320, li, In=630A overload protection Ir=250A ...630A short circuit protection iI=1,5...12 x In busbar connection 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











