
Technical specifications
- Screw connector
- Product type
Digital rail-mount meter
- Reading type
Apparent power
Active power
Reactive power
- Type
7KM2200-2EA30-1GA1
- Reading range (max.)
65 A
- Display technology
LCD
IP40
- Operating voltage
400 V
- Dim
(W x H) 108 mm x 97 mm
- Weight
310 g
- Display lighting
white
- Recess depth
64 mm
- Factory colour
Grey
- Rack unit
6 U
- Reading category
CAT III
- Width
108 mm
- Height
97 mm
- Interfaces
Screw terminal
Measurement transformer
Purchase/supply
Digital
100 A
6
12
Electronic
IP40
M-bus (wired)
Effecive and reactive power
Two-tariff
Measuring Instruments Directive
Electrical
S0
Three conductor/four conductor
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349693 Siemens 7KM2200-2EA30-1GA1 Digital rail-mount meter
User & Safety Instructions
User & Safety Instructions 2349693 Siemens 7KM2200-2EA30-1GA1 Digital rail-mount meter
Description
This text is machine translated.








