SENTRON, MEASURING DEVICE, 7KM PAC2200, LCD, L-L: 400 V, L-N: 230 V, 5 A, top hat rail device, 3-phase, Modbus TCP + MID, apparent / active / reactive power, self-powered, screw connection energy meter SENTRON 7KM PAC2200 for a calibrated measurement of the energy consumption in one and three-phase networks, e.g. in industrial plants, purpose built, offices and apartments in multi family houses, for billing purposes.
The 7KM PAC 2200 energy meters, calibrated according to MID, with extended range of functions, capture precise, reproducible and reliable the energy values for the feed, electrical outlets or individual consumers via the converter or direct measurement up to 65 A. They not only provide comprehensive information about your electrical installation and power distribution but also important measurement values for evaluating the status of the system. Thanks to their wide range of communication options, the devices can be easily integrated into higher-level automation and energy management systems via Modbus TCP, PROFINET, Modbus RTU and M-Bus for further processing of the measurement data.
The 7KM PAC measuring instruments are available in various versions, suitable for the scope of their requirements.
SENTRON PAC - specialists in measuring data acquisition
This text is machine translated.