
Technical specifications
- Screw connector
- Product type
Digital rail-mount meter
- Reading type
Apparent power
Active power
Reactive power
- Reading range (min.)
3 V
- Type
7KM2200-2EA40-1JA1
- Reading range (max.)
480 V
- Display technology
LCD
IP40
- Operating voltage
400 V
- Dim
(W x H) 108 mm x 97 mm
- Weight
310 g
- Display lighting
white
- Recess depth
64 mm
- Factory colour
Grey
- Rack unit
6 U
- Reading category
CAT III
- Width
108 mm
- Height
97 mm
- Interfaces
Screw terminal
Direct measurement
Purchase/supply
Digital
65 A
6
12
Electronic
IP40
Effecive and reactive power
Two-tariff
Measuring Instruments Directive
Electrical
S0
Three conductor/four conductor
65 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349692 Siemens 7KM2200-2EA40-1JA1 Digital rail-mount meter
User & Safety Instructions
User & Safety Instructions 2349692 Siemens 7KM2200-2EA40-1JA1 Digital rail-mount meter
Description
The 7KM PAC 2200 energy meters, calibrated according to MID, with extended range of functions, capture precise, reproducible and reliable the energy values for the feed, electrical outlets or individual consumers via the converter or direct measurement up to 65 A. They not only provide comprehensive information about your electrical installation and power distribution but also important measurement values for evaluating the status of the system. Thanks to their wide range of communication options, the devices can be easily integrated into higher-level automation and energy management systems via Modbus TCP, PROFINET, Modbus RTU and M-Bus for further processing of the measurement data.
The 7KM PAC measuring instruments are available in various versions, suitable for the scope of their requirements.
SENTRON PAC - specialists in measuring data acquisition
This text is machine translated.








