
Highlights & Details
Multifunctional measuring apparatus
- Assembly dimensions 92 mm x 92 mm
Technical specifications
- 3-phase; Accuracy class Active energy: Class 0.2S; Power frequency: 45/65 Hz; Local language / display / supported: De, en, fr, spa, ita, por, tur, rus, chi, pol
- Reading type
Power
- Reading range (min.)
400 V
- Type
7KM3220-0BA01-1DA0
- Reading range (max.)
690 V
- Display technology
LCD
IP65 (front)
IP20
- Recess width
92
- Recess height
92 mm
- Operating voltage
250 V DC/AC
- Dim
(W x H x D) 96 x 96 x 56 mm
- Weight
325 g
- Max. operating voltage
240 V AC
340 V DC
- Min. operating voltage
95 V AC
110 V DC
- Display lighting
white
- Factory colour
Black
White
- Width
96 mm
- Height
96 mm
- Frame width
96 mm
- Interfaces
RJ45
- Interfaces
Screw terminal
- Depth
56 mm
- Connections
Screw terminals
- Display (details)
Point matrix, 130 x 100 pixels
- Assembly dimensions
92 mm x 92 mm
- Power supply (details)
95 - 240 V/AC, 110 - 340 A V DC
- Reading category
CAT III
96
96 mm
56 mm
2
2
0
0
0
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
3
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464216 Siemens 7KM3220-0BA01-1DA0
User & Safety Instructions
User & Safety Instructions 2464216 Siemens 7KM3220-0BA01-1DA0






