
Number
Highlights & Details
Multifunctional measuring apparatus SENTRON PAC4200
- 2 tariffs
- For monitoring system status and power quality
Technical specifications
- Exact class of actual power: Class 0.2 S
- Current transformer connections: /1 or /5
- Product type
Digital rack-mount meter
- Reading type
Analysis
- Type
7KM4212-0BA00-3AA0
- Reading range (max.)
690 V
- Display technology
LCD
IP65 (front)
IP20
- Display (counts)
1
- Operating voltage
30 V
- Dim
(L x W x H) 82 x 96 x 96 mm
- Weight
450 g
- Max. operating voltage
30 V
- Display lighting
white
- Recess depth
77 mm
- Factory colour
Black
White
- Reading category
CAT I
CAT III
- Width
96 mm
- Height
96 mm
- Length
82 mm
- Interfaces
1x RS 485
1x Ethernet
- Interfaces
Ethernet Modbus TCP
- Depth
56 mm
- Connections
Screw terminals
- Display (details)
Point matrix, 130 x 100 pixels
- Assembly dimensions
92 mm x 92 mm
- Power supply (details)
95 - 240 V/AC, 110 - 340 A V DC
- Reading range
Max. 3 x 690/400 V AC
- Reading category
CAT III
96
96 mm
82 mm
2
2
0
0
TRUE
TRUE
0
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
400-400 V
690-690 V
110-340 V
3
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 125232 Siemens 7KM4212-0BA00-3AA0 Digital rack-mount meter Max. 3 x 690/400 V AC
User & Safety Instructions
User & Safety Instructions 125232 Siemens 7KM4212-0BA00-3AA0 Digital rack-mount meter Max. 3 x 690/400 V AC
Description
Features
- Voltage, current, neutral current, apparent, active and idle power, power factor, fundamental component - power factor, frequency, min / max value with date and time, active and idle power, 2 tariffs, daily power values for 365 days, Detection of power consumption by a partial or production process, average power value MIN / MAX, recording of load profile, power meter for S0-Signal, Hour meter, Moving average U / I / S / P / Q / LF, distortion factor voltage / current, strength of distortion current, phase angle, Non-symmetrical voltage / current, harmonics, Monitoring of 12 limits, Boolean logic, event recorder, battery backed Min / Max values, Ethernet, RS485





