
Highlights & Details
PowerCenter 1000
- Data collector for SENTRON protective switches with communication and measuring functionsEasy reading of data via SENTRON powerconfigEasy connection to higher-level systems through Modbus TCPSmall space requirement of 1 TE
Technical specifications
- Suitable for use: 5ST3 COM, 5SL6 COM, 5SV6 COM, 3NA COM
- Product type
Data acquisition module
- Interfaces
Modbus-TCP
- Type
7KN1110-0MC00
- Operating voltage
24 V DC
- Max. operating temperature
+60 °C
- Min. operating temperature
-25 °C
- Operating temperature
-25 up to +60 °C
- Dim
(W x H) 18 mm x 90 mm
- Height
90 mm
- Width
18 mm
- Manufacturer part #
7KN11100MC00
- Interfaces
Number of interfaces / according to wireless: 2
Number of interfaces / according to Industrial Ethernet: 1
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- Switch/button features
Bluetooth power supply
18
90 mm
70 mm
1
TRUE
IP20
2
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2481045 Siemens 7KN11100MC00 7KN1110-0MC00 Data acquisition module Modbus-TCP 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2481045 Siemens 7KN11100MC00 7KN1110-0MC00 Data acquisition module Modbus-TCP 24 V DC 1 pc(s)
Information
Information 2481045 Siemens 7KN11100MC00 7KN1110-0MC00 Data acquisition module Modbus-TCP 24 V DC 1 pc(s)
Description
This text is machine translated.

