
Number
Highlights & Details
ITP STANDARD CABLE 9/15 15 M
- Line feed-through diameter 13 mm
Technical specifications
- Type of the current transformer: through-hole current transformer
- Product type
3-phase current transformer
- Fitting type
Screw-fit
- Primary current
60 A
- Secondary current
5 A
1.25 VA
- Line feed-through diameter
13 mm
- Accuracy class
1
- Type
7KT1200
- Dim
(L x W x H) 64 x 105 x 90 mm
- Weight
535 g
- Factory colour
Grey
- Width
105 mm
- Height
90 mm
- Length
64 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699726 Siemens 7KT1200 7KT1200 3-phase current transformer Primary current 60 A Secondary current 5 A Line feed-through diamete
Datasheet 1699726 Siemens 7KT1200 7KT1200 3-phase current transformer Primary current 60 A Secondary current 5 A Line feed-through diamete
User & Safety Instructions
User & Safety Instructions 1699726 Siemens 7KT1200 7KT1200 3-phase current transformer Primary current 60 A Secondary current 5 A Line feed-through diamete




