
Technical specifications
- Number of digital outputs: 0
- Relative humidity / at 25 °C/ without condensation / during operation: 80%
- Ambient temperature / during operation: -25°C to +55°C
- Product type
Meter
- Reading type
Apparent power
Active power
Reactive power
- Type
7KT1653
- Reading range (max.)
63 A
- Display technology
LCD
IP20
- Operating voltage
230 V
- Dim
(L x W x H) 63 x 35.8 x 90 mm
- Width
35.8 mm
- Height
90 mm
- Length
63 mm
- Interfaces
Screw terminal
- Display
Digital
- Current (max.)
65 A
- Counter type
Top Hat rail meter
- Operating voltage
230 V
Direct measurement
Purchase/supply
Digital
63 A
4
10
Electronic
IP40
M-bus (wired)
Effecive and reactive power
Two-tariff
Electrical
S0
Three conductor/four conductor
63 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1891725 Siemens 7KT1653 Meter
User & Safety Instructions
User & Safety Instructions 1891725 Siemens 7KT1653 Meter
Description
SENTRON PAC1600, meter, 7KT, LCD, L-N: 230 V, 63 A, DIN rail device, 1-phase, M-Bus, apparent/active / reactive energy, self-supplied, screw connection
This text is machine translated.
This text is machine translated.












