
Technical specifications
- Number of digital outputs: 0
- Relative humidity / at 25 °C/ without condensation / during operation: 80%
- Ambient temperature / during operation: -25°C to +55°C
- Product type
Meter
- Reading type
Apparent power
Active power
Reactive power
- Type
7KT1661
- Reading range (max.)
5 A
- Display technology
LCD
IP20
- Operating voltage
240 V DC
- Dim
(L x W x H) 63 x 71.6 x 90 mm
- Width
71.6 mm
- Height
90 mm
- Length
63 mm
- Display
Digital
- Current load
5 A
- Counter type
Top Hat rail meter
- Operating voltage
230/400 V
Measurement transformer
Purchase/supply
Digital
100 A
4
10
Electronic
IP40
Modbus
Effecive and reactive power
Two-tariff
Electrical
S0
Three conductor/four conductor
5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1891727 Siemens 7KT1661 Meter
User & Safety Instructions
User & Safety Instructions 1891727 Siemens 7KT1661 Meter
Description
SENTRON PAC1600, meter, 7KT, LCD, L-L 400 V, L-N: 230V, 5A, DIN rail device, 3-phase, Modbus RTU/ASCII, apparent/active / reactive energy, self-supplied, screw connection
This text is machine translated.
This text is machine translated.












