POC3000 start pack, with 15 energy counters, connection via Modbus RTU, with PAC4200 as gateway, with 15x 7KT1666-0EE01-0EE0, 1x 7KM4212-0BA00-3AA0, 1x 7KM9300-0AM00-0AA0, 1x 7KN1310-0MC00-0AA8 SENTRON PowerCenter 3000 for economic entry into power management according to DIN ISO 50001 for all sizes. The 7KN PowerCenter 3000 can receive energy and status data from the infeed up to the final circuit of up to 32 SENTRON protection, switching, measuring and monitoring devices via Modbus. All information in the form of energy values, statistics, warnings or limits can be visualized on any terminal device in the browser or via APP via an integrated web server. Higher-level energy management systems (SENTRON Power Manager, etc.) can also be connected. All data can also be stored and processed on cloud-based, open IoT operating systems, such as for location-independent monitoring of multiple locations. The start package consists of 1x 7KN PowerCenter 3000 (7KN1310-0MC00-0AA8), 15x PAC1600 MID (7KT1666-0EE01-0EE0), 1x PAC4200 (7KM4212-0BA00-3AA0), 1x RS485 module (7KM9300-0AM00-0AA0). 7KN PowerCenter 3000 – the digitization of power distribution, simple, safe and inexpensive.
This text is machine translated.