
Number
Technical specifications
- Product type
TDR
- Type
7PV1540-1AW30
- Type
Off-delay
- Connection
Screw terminal
- Functions
Off-delay
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
1 change-over
- Time range (min.)
0.05 s
- Time range (max.)
100 s
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
17.5 mm
- Height
90 mm
- Depth
66.7 mm
- Dim
(W x H x D) 17.5 x 90 x 66.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
17.5
90 mm
66.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
Screw connection
12-240 V
12-240 V
12-240 V
0
0
0
0
0
1
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734283 Siemens 7PV15401AW30 7PV1540-1AW30 TDR Off-delay 1 pc(s) Time range: 0.05 - 100 s 1 change-over
User & Safety Instructions
User & Safety Instructions 1734283 Siemens 7PV15401AW30 7PV1540-1AW30 TDR Off-delay 1 pc(s) Time range: 0.05 - 100 s 1 change-over












