
Number
Technical specifications
- Net weight: 366 g
- Product type
Distribution door
- Factory colour
White
- Dim
(W x H x D) 282 x 352 x 12 mm
- No. of rows
2
- Content
1 pc(s)
- Material
Plastic
- Width
282 mm
- Height
352 mm
- Depth
12 mm
Documents & Downloads
Datasheet
Datasheet 1419063 Siemens 8GB50025KM01 SIMBOX plastic door white 2-row Distribution door No. of rows 2 Plastic White 1 pc(s)
Datasheet 1419063 Siemens 8GB50025KM01 SIMBOX plastic door white 2-row Distribution door No. of rows 2 Plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419063 Siemens 8GB50025KM01 SIMBOX plastic door white 2-row Distribution door No. of rows 2 Plastic White 1 pc(s)
Description
This text is machine translated.




