
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Technical specifications
- Operating voltage 400 V/AC
- IP30 protection
- Current: 63 A
- Design of the cover: closed
- Design of the mounting rail: rail 35 mm x 7.5 mm
- Cutout depth: 70 mm
- Case material: plastic
- Product type
Distribution board
- No. of partitions
36
- No. of rows
3
- Mounting type
Structure
- Factory colour
White
- Width
305 mm
- Height
99 mm
- Dim
(W x H x D) 305 x 99 x 70 mm
- Depth
70 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734292 Siemens 8GB50363KM00 8GB5036-3KM00 Distribution board Structure No. of partitions = 36 No. of rows = 3 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734292 Siemens 8GB50363KM00 8GB5036-3KM00 Distribution board Structure No. of partitions = 36 No. of rows = 3 Content 1 pc(s)
Description
SIMBOX XL multimedia distribution board 63 A/230 V Surface mounting, 3-tier
Scope of delivery
- SIMBOX XL multimedia distributor 63A/230V surface-mounted, 3-row









