
Number (Package size 12 pc(s))
Technical specifications
- Operating voltage 400 V/AC
- IP30 protection
- Current: 63 A
- Design of the cover: closed
- Design of the mounting rail: rail 35 mm x 7.5 mm
- Cutout depth: 70 mm
- Case material: plastic
- Rail center-to-center distance: 125 mm
- Angle of rotation of the door: 125°
- Product type
Distribution board
- No. of partitions
24
- No. of rows
2
- Mounting type
Cavity wall
- Factory colour
White
- Width
340.6 mm
- Height
623.6 mm
- Dim
(W x H x D) 340.6 x 623.6 x 90 mm
- Depth
90 mm
- Content
12 pc(s)
Hollow wall
White
341
499 mm
88 mm
9010
FALSE
70 mm
2
499 mm
Optional
341 mm
FALSE
Plastic
24
Other
IP30
FALSE
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734296 Siemens 8GB52242KM01 8GB5224-2KM01 Distribution board Cavity wall No. of partitions = 24 No. of rows = 2 Content 12 pc(s
User & Safety Instructions
User & Safety Instructions 1734296 Siemens 8GB52242KM01 8GB5224-2KM01 Distribution board Cavity wall No. of partitions = 24 No. of rows = 2 Content 12 pc(s
Description
Scope of delivery
- SIMBOX XL, 2-row wall box, HW 2-row 24 TE









