
Number (Package size 12 pc(s))
Technical specifications
- Operating voltage 400 V/AC
- IP30 protection
- Current: 63 A
- Design of the cover: closed
- Design of the mounting rail: rail 35 mm x 7.5 mm
- Case material: steel
- Rail center-to-center distance: 125 mm
- Angle of rotation of the door: 125°
- Product type
Distribution board
- No. of partitions
48
- No. of rows
4
- Mounting type
Cavity wall
- Factory colour
White
- Width
363.7 mm
- Height
650 mm
- Dim
(W x H x D) 363.7 x 650 x 30.8 mm
- Depth
30.8 mm
- Content
12 pc(s)
Hollow wall
White
364
749 mm
88 mm
9010
FALSE
4
749 mm
Optional
364 mm
FALSE
Plastic
48
Other
IP30
FALSE
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734301 Siemens 8GB52482KM01 8GB5248-2KM01 Distribution board Cavity wall No. of partitions = 48 No. of rows = 4 Content 12 pc(s
User & Safety Instructions
User & Safety Instructions 1734301 Siemens 8GB52482KM01 8GB5248-2KM01 Distribution board Cavity wall No. of partitions = 48 No. of rows = 4 Content 12 pc(s
Description
Scope of delivery
- SIMBOX XL, 4-row wall box, HW 4-row 48 TE









