
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit layout bag
- Type
Self-adhesive.
- Compatible with (details)
DIN A4 upright
- Length
238 mm
- Height
238 mm
- Weight
175 g
- Material
Plastic
- Content
1 pc(s)
- Type
8GD9132
- RoHS-compliant
Yes
Other
Wiring diagram pocket
238 mm
Plastic
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699708 Siemens 8GD9132 Circuit layout bag Plastic 1 pc(s) Piece
Datasheet 1699708 Siemens 8GD9132 Circuit layout bag Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699708 Siemens 8GD9132 Circuit layout bag Plastic 1 pc(s) Piece
Description
time counter 48x48mm ac 24V 50Hz without blind 55x55mm









