
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, flush-mounted, IP31, degree of protection 2, H: 500 mm, W: 300 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP31
- Factory colour
Grey
- Width
300 mm
- Height
500 mm
- Content
1 pc(s)
- Type
8GK1031-1KK11
- Dim
(W x H x D) 300 x 500 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10311KK11
- Depth
140 mm
Flush mounted (plaster)
II
White
312
513 mm
140 mm
9016
FALSE
Powder coating
140 mm
3
Optional
140 mm
Steel
None
36
FALSE
IK08
Single
IP31
FALSE
TRUE
TRUE
160 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699711 Siemens 8GK1031-1KK11 Cabinet 300 x 500 x 140 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699711 Siemens 8GK1031-1KK11 Cabinet 300 x 500 x 140 Steel Grey 1 pc(s) Piece










