
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, flush-mounted, IP31, degree of protection 2, H: 500 mm, W: 550 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP31
- Factory colour
Grey
- Width
550 mm
- Height
500 mm
- Content
1 pc(s)
- Type
8GK1031-1KK21
- Dim
(W x H x D) 550 x 500 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10311KK21
- Depth
140 mm
Flush mounted (plaster)
II
White
562
513 mm
140 mm
9016
FALSE
Powder coating
140 mm
Door
140 mm
Steel
None
FALSE
IK08
Single
IP31
FALSE
TRUE
TRUE
160 A
0.75 mm
None
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734309 Siemens 8GK1031-1KK21 Rail-mount adapter 550 x 500 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734309 Siemens 8GK1031-1KK21 Rail-mount adapter 550 x 500 x 140 Steel Grey 1 pc(s)










