
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, IP43, degree of protection 2, H: 500 mm, W: 550 mm, D: 140 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
500 mm
- Content
1 pc(s)
- Type
8GK1032-1KK21
- Dim
(W x H x D) 550 x 500 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10321KK21
- Depth
140 mm
Surface mounted (plaster)
II
White
550
500 mm
140 mm
9016
FALSE
Powder coating
140 mm
6
Optional
140 mm
Steel
None
72
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734416 Siemens 8GK1032-1KK21 Rail-mount adapter 550 x 500 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734416 Siemens 8GK1032-1KK21 Rail-mount adapter 550 x 500 x 140 Steel Grey 1 pc(s)










