
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1032-2KK21
- Dim
(W x H x D) 550 x 650 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10322KK21
- Depth
140 mm
Surface mounted (plaster)
II
White
550
650 mm
140 mm
9016
FALSE
Powder coating
140 mm
8
Optional
140 mm
Steel
None
96
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
4
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734419 Siemens 8GK1032-2KK21 Rail-mount adapter 550 x 650 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734419 Siemens 8GK1032-2KK21 Rail-mount adapter 550 x 650 x 140 Steel Grey 1 pc(s)










