
Number
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1032-2KK41
- Dim
(W x H x D) 1050 x 650 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10322KK41
- Depth
140 mm
Surface mounted (plaster)
II
White
1050
650 mm
140 mm
9016
FALSE
Powder coating
140 mm
16
Optional
140 mm
Steel
None
192
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
8
Other
Documents & Downloads
Datasheet
Datasheet 1699868 Siemens 8GK1032-2KK41 Cabinet 1050 x 650 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699868 Siemens 8GK1032-2KK41 Cabinet 1050 x 650 x 140 Steel Grey 1 pc(s)










