
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, IP43, degree of protection 2, H: 950 mm, W: 800 mm, D: 140 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1032-4KK31
- Dim
(W x H x D) 800 x 950 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10324KK31
- Depth
140 mm
Surface mounted (plaster)
II
White
800
950 mm
140 mm
9016
FALSE
Powder coating
140 mm
18
Optional
140 mm
Steel
None
216
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735409 Siemens 8GK1032-4KK31 Rail-mount adapter 800 x 950 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735409 Siemens 8GK1032-4KK31 Rail-mount adapter 800 x 950 x 140 Steel Grey 1 pc(s)










