
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, IP43, degree of protection 2, H: 1100 mm, W: 300 mm, D: 140 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1100 mm
- Content
1 pc(s)
- Type
8GK1032-5KK11
- Dim
(W x H x D) 300 x 1100 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10325KK11
- Depth
140 mm
Surface mounted (plaster)
II
White
300
1100 mm
140 mm
9016
FALSE
Powder coating
140 mm
7
Optional
140 mm
Steel
None
84
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735410 Siemens 8GK1032-5KK11 Rail-mount adapter 300 x 1100 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735410 Siemens 8GK1032-5KK11 Rail-mount adapter 300 x 1100 x 140 Steel Grey 1 pc(s)










