
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, IP43, degree of protection 2, H: 1100 mm, W: 1050 mm, D: 140 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
1100 mm
- Content
1 pc(s)
- Type
8GK1032-5KK41
- Dim
(W x H x D) 1050 x 1100 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10325KK41
- Depth
140 mm
Surface mounted (plaster)
II
White
1050
1100 mm
140 mm
9016
FALSE
Powder coating
140 mm
28
Optional
140 mm
Steel
None
336
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735413 Siemens 8GK1032-5KK41 Rail-mount adapter 1050 x 1100 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735413 Siemens 8GK1032-5KK41 Rail-mount adapter 1050 x 1100 x 140 Steel Grey 1 pc(s)










