
Number
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height (min.)
800 mm
- Height
800 mm
- Dimensions
H=800mm. B=300mm. T=140mm mm
- Content
1 pc(s)
- Type
8GK1052-3KK11
- Dim
(W x H x D) 300 x 800 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10523KK11
- Depth
140 mm
Surface mounted (plaster)
II
White
300
800 mm
140 mm
9016
FALSE
Powder coating
140 mm
5
Optional
140 mm
Steel
None
60
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
2
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735417 Siemens 8GK1052-3KK11 Rail-mount adapter 300 x 800 x 140 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735417 Siemens 8GK1052-3KK11 Rail-mount adapter 300 x 800 x 140 Steel Grey 1 pc(s) Piece










