
Number
Highlights & Details
CIRCUIT BREAKER 6KA3+N-POL B25
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
800 mm
- Content
1 pc(s)
- Type
8GK1052-3KK21
- Dim
(W x H x D) 550 x 800 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10523KK21
- Depth
140 mm
Surface mounted (plaster)
II
White
550
800 mm
140 mm
9016
FALSE
Powder coating
140 mm
10
Optional
140 mm
Steel
None
120
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735418 Siemens 8GK1052-3KK21 Rail-mount adapter 550 x 800 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735418 Siemens 8GK1052-3KK21 Rail-mount adapter 550 x 800 x 140 Steel Grey 1 pc(s)










