
Number
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
800 mm
- Dimensions
H=800mm. B=800mm. T=140mm mm
- Content
1 pc(s)
- Type
8GK1052-3KK31
- Dim
(W x H x D) 800 x 800 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10523KK31
- Depth
140 mm
Surface mounted (plaster)
II
White
800
800 mm
140 mm
9016
FALSE
Powder coating
140 mm
15
Optional
140 mm
Steel
None
180
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
6
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735419 Siemens 8GK1052-3KK31 Rail-mount adapter 800 x 800 x 140 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735419 Siemens 8GK1052-3KK31 Rail-mount adapter 800 x 800 x 140 Steel Grey 1 pc(s) Piece










