
Number
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1052-4KK11
- Dim
(W x H x D) 300 x 950 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10524KK11
- Depth
140 mm
Surface mounted (plaster)
II
White
300
950 mm
140 mm
9016
FALSE
Powder coating
140 mm
6
Optional
140 mm
Steel
None
72
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
2
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705183 Siemens 8GK1052-4KK11 Cabinet 300 x 950 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705183 Siemens 8GK1052-4KK11 Cabinet 300 x 950 x 140 Steel Grey 1 pc(s)










