
Number
Highlights & Details
ALPHA 160, wall-mounted cabinet, surface-mounted, with distribution board panel, IP43, degree of protection 2, H: ...
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1052-4KK21
- Dim
(W x H x D) 550 x 950 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10524KK21
- Depth
140 mm
Surface mounted (plaster)
II
White
550
950 mm
140 mm
9016
FALSE
Powder coating
140 mm
12
Optional
140 mm
Steel
None
144
FALSE
IK08
Single
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699763 Siemens 8GK1052-4KK21 Cabinet 550 x 950 x 140 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699763 Siemens 8GK1052-4KK21 Cabinet 550 x 950 x 140 Steel Grey 1 pc(s)










