
Number
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1100 mm
- Dimensions
H=1100mm. B=800mm. T=140mm mm
- Content
1 pc(s)
- Type
8GK1052-5KK31
- Dim
(W x H x D) 800 x 1100 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK10525KK31
- Depth
140 mm
Surface mounted (plaster)
II
White
800
1100 mm
140 mm
9016
FALSE
Powder coating
140 mm
21
Optional
140 mm
Steel
None
252
FALSE
IK08
Double
IP44
FALSE
TRUE
TRUE
160 A
0.75 mm
None
6
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705185 Siemens 8GK1052-5KK31 Cabinet 800 x 1100 x 140 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705185 Siemens 8GK1052-5KK31 Cabinet 800 x 1100 x 140 Steel Grey 1 pc(s) Piece










