
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 650 mm, W: 800 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
650 mm
- Dimensions
800 x 650 x 210 mm
- Content
1 pc(s)
- Type
8GK1102-2KK32
- Dim
(W x H x D) 800 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11022KK32
- Depth
210 mm
Other
I
White
800
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735605 Siemens 8GK1102-2KK32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735605 Siemens 8GK1102-2KK32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece










